Steffen Cable Tie, Cable Management Accessory, 200 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 879-261
- Mfr. Part No.:
- 0602653
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-261
- Mfr. Part No.:
- 0602653
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Cable Management Accessory | |
| Maximum Operating Temperature | 85°C | |
| Series | 0602 | |
| Package Size | 100 pieces | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Cable Management Accessory | ||
Maximum Operating Temperature 85°C | ||
Series 0602 | ||
Package Size 100 pieces | ||
- COO (Country of Origin):
- CN
The Steffen cable tie is a versatile fastening solution designed for various bundling and securing tasks. With dimensions of 200mm x 4.8mm, it offers reliable strength and flexibility for everyday use.
Made from natural materials for environmentally friendly use
Packaged in sets of 100 for extensive applications
Lightweight design at 0.150 Kg ensures easy handling
Compact packaging dimensions of 10.0 x 28.0 x 4.0 cm make storage convenient
Related links
- Steffen Cable Tie 280 mm x 4.8mm, Natural Nylon
- Steffen Cable Tie 200 mm x 4.8mm, Black Nylon
- Steffen Cable Tie 280 mm x 4.8mm, Black Nylon
- Steffen Cable Tie 140 mm x 3.6mm, Natural Nylon
- Steffen Cable Tie 100 mm x 2.5mm, Natural Nylon
- Steffen Cable Tie 100 mm x 2.5mm, Black Nylon
- Steffen Cable Tie 140 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Natural Nylon
