Steffen Cable Tie, Cable Management Accessory, 100 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 879-262
- Mfr. Part No.:
- 0602660
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-262
- Mfr. Part No.:
- 0602660
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Management Accessory | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Series | 0602 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 pieces | |
| Standards/Approvals | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Management Accessory | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Series 0602 | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 pieces | ||
Standards/Approvals Halogen Free | ||
- COO (Country of Origin):
- CN
The Steffen black cable tie provides a robust solution for securing items together. Measuring 100mm x 2.5mm, it designed for both interior and exterior use, ensuring durability and reliability in various settings.
Constructed from high-quality nylon for enhanced durability
Halogen-free and UV-resistant for increased longevity
Efficiently supports a temperature range of -40 to +85 °C
Each pack contains 100 units, Ideal for extensive use
Related links
- Steffen Cable Tie 100 mm x 2.5mm, Natural Nylon
- Steffen Cable Tie 280 mm x 4.8mm, Black Nylon
- Steffen Cable Tie 200 mm x 4.8mm, Black Nylon
- Steffen Cable Tie 140 mm x 3.6mm, Black Nylon
- Steffen Cable Tie 280 mm x 4.8mm, Natural Nylon
- Steffen Cable Tie 140 mm x 3.6mm, Natural Nylon
- Steffen Cable Tie 200 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
