ABB Cable Tie, Cable Tie, 208 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 869-821
- Mfr. Part No.:
- 7TAG009130R0004
- Manufacturer:
- ABB
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1000
SGD365.26
(exc. GST)
SGD398.13
(inc. GST)
- RS Stock No.:
- 869-821
- Mfr. Part No.:
- 7TAG009130R0004
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 208mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 178N | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 51mm | |
| Standards/Approvals | UL E49405 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 208mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 178N | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 51mm | ||
Standards/Approvals UL E49405 | ||
- COO (Country of Origin):
- US
The ABB Cable Tie is a dependable fastening solution engineered for secure bundling and organisation of cables in industrial and commercial environments. Designed with a nylon 6.6 body and reinforced by a stainless steel barb, it ensures durability and long service life even under demanding conditions.
Body material nylon 6.6
Stainless steel 316 barb for corrosion resistance
Enhanced longevity for extended use
Related links
- ABB Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- ABB Cable Tie 203 mm x 3.6mm, Black Nylon
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Steffen Cable Tie 140 mm x 3.6mm, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 180 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
