ABB Cable Tie, Cable Tie, 203 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 869-911
- Mfr. Part No.:
- 7TCG054360R0437
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
SGD67.31
(exc. GST)
SGD73.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD67.31 | SGD0.067 |
*price indicative
- RS Stock No.:
- 869-911
- Mfr. Part No.:
- 7TCG054360R0437
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 115°C | |
| Series | Ty-Fast | |
| Standards/Approvals | UL/IEC 62275 | |
| Maximum Bundle Diameter | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 115°C | ||
Series Ty-Fast | ||
Standards/Approvals UL/IEC 62275 | ||
Maximum Bundle Diameter 52.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB Cable Tie is a reliable fastening solution designed for secure bundling and organisation of cables in industrial, commercial, and everyday applications. Manufactured from Durable polyamide 6.6, it offers excellent strength and resilience, with options for natural finish or enhanced UV resistance and heat stabilisation.
Material polyamide 6.6
UV resistant and heat stabilised
Operating temperature range minus 40°C to 115°C
Related links
- ABB Cable Tie 208 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- NEMIQ Cable Tie 203 mm x 3.6mm, Orange Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Grey Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Purple Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Green Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Red Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Blue Polyamide 66