Phoenix Contact G-INS Series Silver Polyamide Cable Gland, Pg16 Thread, 10 mm min., 14 mm max., IP66
- RS Stock No.:
- 897-053
- Mfr. Part No.:
- 1411174
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 5 units)*
SGD30.17
(exc. GST)
SGD32.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD30.17 | SGD6.034 |
*price indicative
- RS Stock No.:
- 897-053
- Mfr. Part No.:
- 1411174
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | Pg16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 514 B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size Pg16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 514 B | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for secure cable entry, providing reliable environmental protection and fast assembly for various applications.
Thread size Pg16 ensures compatibility with standard cable requirements
Constructed from brass with nickel-plating for enhanced durability and corrosion resistance
IP66, IP68, and IP69 ratings deliver exceptional protection against dust and water ingress
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 5 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 18 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 6 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
