Phoenix Contact G-INS Series Silver Polyamide Cable Gland, Pg13.5 Thread, 6 mm min., 12 mm max., IP66
- RS Stock No.:
- 896-995
- Mfr. Part No.:
- 1424498
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD4.81
(exc. GST)
SGD5.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD4.81 | SGD0.962 |
*price indicative
- RS Stock No.:
- 896-995
- Mfr. Part No.:
- 1424498
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | Pg13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 514 B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size Pg13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 514 B | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland offers reliable sealing and strain relief for cable installations, ensuring robust protection in challenging environments.
IP66 and IP68 ratings provide exceptional protection against dust and water ingress
Manufactured from PA and CR materials for enhanced durability and longevity
Accommodates cable diameters ranging from 6mm to 12mm for versatile application
Designed to withstand maximum operating temperatures of 100°C and minimum temperatures of -40°C
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 5 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 18 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
