Phoenix Contact G-INS Series Silver Polyamide Cable Gland, Pg11 Thread, 5 mm min., 10 mm max., IP66
- RS Stock No.:
- 897-052
- Mfr. Part No.:
- 1411172
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD23.77
(exc. GST)
SGD25.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD23.77 | SGD4.754 |
*price indicative
- RS Stock No.:
- 897-052
- Mfr. Part No.:
- 1411172
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | Pg11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 514 B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size Pg11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 514 B | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for secure cable entry and reliable connections in various applications, ensuring optimal performance and durability under diverse environmental conditions.
Brass material with nickel plating enhances corrosion resistance
IP66, IP68, and IP69 ratings guarantee protection against water and dust ingress
Operating temperature range from -40°C to 100°C allows for use in extreme conditions
Supports external cable diameters from 5 mm to 10 mm for versatile cable compatibility
Includes O-ring for additional sealing and security
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 18 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 6 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
