Phoenix Contact G-INS Series Silver Polyamide Cable Gland, M40 x 1.5 Thread, 19 mm min., 28 mm max., IP66
- RS Stock No.:
- 897-050
- Mfr. Part No.:
- 1411128
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 5 units)*
SGD21.49
(exc. GST)
SGD23.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD21.49 | SGD4.298 |
*price indicative
- RS Stock No.:
- 897-050
- Mfr. Part No.:
- 1411128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 x 1.5 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 514 B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 x 1.5 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 514 B | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable screw gland designed to securely manage cable entries while providing optimal protection against environmental factors.
IP66 and IP68 ratings ensure robust protection against dust and water
Accommodates external cable diameters from 19 mm to 28 mm for versatile applications
Operating temperature range from -40°C to 100°C supports diverse environmental conditions
Constructed from Durable PA material, promoting longevity and reliability
Compatible with UL standards for enhanced safety and compliance
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass M40 x 1.5 Thread 28 mm
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 19 mm min. IP69 IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 19 mm min. IP66,
