Phoenix Contact G-INS Series Silver Polyamide Cable Gland, M40 x 1.5 Thread, 19 mm min., 28 mm max., IP66
- RS Stock No.:
- 897-051
- Mfr. Part No.:
- 1411137
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 5 units)*
SGD21.49
(exc. GST)
SGD23.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD21.49 | SGD4.298 |
*price indicative
- RS Stock No.:
- 897-051
- Mfr. Part No.:
- 1411137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 x 1.5 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 514 B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 x 1.5 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 514 B | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland ensures reliable sealing and protection of cables in demanding environments, featuring robust construction designed for ease of installation and optimal performance in various applications.
IP66 and IP68 ratings provide excellent protection against dust and water
Compatible with cable diameters ranging from 19 mm to 28 mm
Constructed from PA material for durability and resilience
Suitable for hazardous areas with certifications from DNV and UL
Operating temperature range from -40 °C to 100 °C ensures versatility
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass M40 x 1.5 Thread 28 mm
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 19 mm min. IP69 IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 19 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 19 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 19 mm min. IP66,
