RS PRO LED Cabinet Lighting, 240V, 314 mm Length, 204 W, 4000K
- RS Stock No.:
- 736-553
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD206.19
(exc. GST)
SGD224.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD206.19 |
*price indicative
- RS Stock No.:
- 736-553
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Lighting | |
| Luminous Flux | 900lm | |
| Voltage | 240V | |
| Housing Material | Polyamide | |
| Length | 314mm | |
| IP Rating | IP20 | |
| Power | 204W | |
| Minimum Operating Temperature | -20°C | |
| Colour Temperature | 4000K | |
| Maximum Operating Temperature | 50°C | |
| Width | 60mm | |
| Standards/Approvals | CE, UKCA | |
| Depth | 72mm | |
| Colour | White | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Polycarbonate | |
| Anti-corrosive | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Sub Type Cabinet Lighting | ||
Luminous Flux 900lm | ||
Voltage 240V | ||
Housing Material Polyamide | ||
Length 314mm | ||
IP Rating IP20 | ||
Power 204W | ||
Minimum Operating Temperature -20°C | ||
Colour Temperature 4000K | ||
Maximum Operating Temperature 50°C | ||
Width 60mm | ||
Standards/Approvals CE, UKCA | ||
Depth 72mm | ||
Colour White | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Diffuser Finish Polycarbonate | ||
Anti-corrosive No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO LED Panel Light, 204 W Cabinet Lighting
The RS PRO LED Panel Light is designed for efficient and reliable cabinet lighting. With a power rating of 204 W, it provides a luminous flux of 900 lm, making it Ideal for bright and consistent illumination. This LED panel light is perfect for environments requiring a stable light source with a colour temperature of 4000 K.
Features and Benefits
LED Lamp Type: Ensures energy efficiency and long-lasting performance.
Luminous Flux: Delivers 900 lm for bright and effective lighting.
Colour Temperature: 4000 K provides a NEUTRAL white light, Ideal for workspaces.
IP20 Rating: Suitable for indoor use, offering Basic protection against dust.
Polycarbonate Diffuser Finish: Enhances light distribution and reduces glare.
Polyamide Housing Material: Offers durability and resistance to environmental factors.
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C.
Luminous Flux: Delivers 900 lm for bright and effective lighting.
Colour Temperature: 4000 K provides a NEUTRAL white light, Ideal for workspaces.
IP20 Rating: Suitable for indoor use, offering Basic protection against dust.
Polycarbonate Diffuser Finish: Enhances light distribution and reduces glare.
Polyamide Housing Material: Offers durability and resistance to environmental factors.
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C.
Applications
Cabinet lighting
Retail displays
Office environments
Retail displays
Office environments
Additional Information
Supplied with lamp
Complies with CE and UKCA standards
Operates at 240 V
Dimensions: 314 mm length, 60 mm width, 72 mm depth
Not dimmable
Complies with CE and UKCA standards
Operates at 240 V
Dimensions: 314 mm length, 60 mm width, 72 mm depth
Not dimmable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- Rittal SZ 2500.114 Series LED Cabinet Light 337 mm Length 4000K
- Rittal SZ 2500.100 Series LED Cabinet Light 262 mm Length 4000K
- Rittal SZ 2500.104 Series LED Cabinet Light 262 mm Length 4000K

