RS PRO LED Cabinet Lighting, 240V, 314 mm Length, 204 W, 4000K
- RS Stock No.:
- 736-551
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD247.10
(exc. GST)
SGD269.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD247.10 |
*price indicative
- RS Stock No.:
- 736-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Lighting | |
| Luminous Flux | 900lm | |
| Voltage | 240V | |
| Housing Material | Polyamide | |
| Length | 314mm | |
| Power | 204W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Colour Temperature | 4000K | |
| Maximum Operating Temperature | 50°C | |
| Colour | White | |
| Width | 60mm | |
| Depth | 72mm | |
| Standards/Approvals | CE, UKCA | |
| Dimmable | No | |
| Series | RS PRO | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Diffuser Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Sub Type Cabinet Lighting | ||
Luminous Flux 900lm | ||
Voltage 240V | ||
Housing Material Polyamide | ||
Length 314mm | ||
Power 204W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Colour Temperature 4000K | ||
Maximum Operating Temperature 50°C | ||
Colour White | ||
Width 60mm | ||
Depth 72mm | ||
Standards/Approvals CE, UKCA | ||
Dimmable No | ||
Series RS PRO | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
Diffuser Finish Polycarbonate | ||
- COO (Country of Origin):
- IT
RS PRO LED Panel Light 204 W Cabinet Lighting
The RS PRO LED Panel Light is designed for efficient cabinet lighting, providing a bright and consistent illumination with a luminous flux of 900 lumens. This LED panel is Ideal for environments requiring reliable and energy-efficient lighting solutions.
Features and Benefits
LED Lamp Type: Offers energy efficiency and long-lasting performance.
Luminous Flux: Provides 900 lumens for bright and effective illumination.
Colour Temperature: 4000 K ensures a NEUTRAL white light, suitable for various settings.
Diffuser Finish: Polycarbonate diffuser for even light distribution and durability.
Housing Material: Made from polyamide for robustness and longevity.
IP Rating: IP20 rating for protection against solid objects.
Operating Temperature Range: Functions effectively between -20 °C and 50 °C.
Voltage: Operates at 240 V for compatibility with standard electrical systems.
Luminous Flux: Provides 900 lumens for bright and effective illumination.
Colour Temperature: 4000 K ensures a NEUTRAL white light, suitable for various settings.
Diffuser Finish: Polycarbonate diffuser for even light distribution and durability.
Housing Material: Made from polyamide for robustness and longevity.
IP Rating: IP20 rating for protection against solid objects.
Operating Temperature Range: Functions effectively between -20 °C and 50 °C.
Voltage: Operates at 240 V for compatibility with standard electrical systems.
Applications
Cabinet lighting
Retail displays
Office environments
Residential settings
Retail displays
Office environments
Residential settings
Additional Information
Complies with CE and UKCA standards for safety and quality assurance.
Supplied with LED lamps for immediate installation and use.
Supplied with LED lamps for immediate installation and use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- Rittal SZ 2500.114 Series LED Cabinet Light 337 mm Length 4000K
- Rittal SZ 2500.100 Series LED Cabinet Light 262 mm Length 4000K
- Rittal SZ 2500.104 Series LED Cabinet Light 262 mm Length 4000K

