RS PRO LED Cabinet Lighting, 24V, 314 mm Length, 159 W, 4000K

N

Subtotal (1 unit)*

SGD148.76

(exc. GST)

SGD162.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD148.76

*price indicative

RS Stock No.:
736-554
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

LED

Product Type

LED Panel Light

Sub Type

Cabinet Lighting

Luminous Flux

600lm

Voltage

24V

Housing Material

Polyamide

Length

314mm

IP Rating

IP20

Power

159W

Minimum Operating Temperature

-20°C

Colour Temperature

4000K

Maximum Operating Temperature

50°C

Colour

White

Standards/Approvals

CE, UKCA

Depth

72mm

Width

60mm

Dimmable

No

Diffuser Finish

Polycarbonate

Lamp Supplied

Yes

Anti-corrosive

No

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 24V LED Panel Light 600 lm


The RS PRO LED Panel Light is designed for efficient and reliable cabinet lighting. With a luminous flux of 600 lumens, it provides bright illumination suitable for various applications. Its Compact design ensures easy installation in confined spaces, making it Ideal for enhancing visibility in cabinets and workstations.

Features and Benefits


LED Lamp Type: Offers energy efficiency and long-lasting performance.
Luminous Flux of 600 lm: Provides bright and consistent lighting.
Colour Temperature of 4000 K: Delivers NEUTRAL white light for optimal visibility.
Polycarbonate Diffuser Finish: Ensures even light distribution and reduces glare.
IP20 Rating: Suitable for indoor use, protecting against dust ingress.
Operating Temperature Range: Functions effectively between -20 °C and 50 °C.

Applications


Cabinet Lighting
Workstations
Retail Displays

Additional Information


Complies with CE and UKCA standards
Supplied with lamp for immediate use
Housing MADE from Durable polyamide material
Operates at 24 V for safe and efficient power usage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy