RS PRO LED Cabinet Lighting, 240V, 314 mm Length, 156 W, 4000K
- RS Stock No.:
- 736-548
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD186.07
(exc. GST)
SGD202.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD186.07 |
*price indicative
- RS Stock No.:
- 736-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Lighting | |
| Luminous Flux | 600lm | |
| Voltage | 240V | |
| Housing Material | Polyamide | |
| Length | 314mm | |
| Power | 156W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 60mm | |
| Colour | White | |
| Standards/Approvals | CE, UKCA | |
| Depth | 72mm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Diffuser Finish | Polycarbonate | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Sub Type Cabinet Lighting | ||
Luminous Flux 600lm | ||
Voltage 240V | ||
Housing Material Polyamide | ||
Length 314mm | ||
Power 156W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 60mm | ||
Colour White | ||
Standards/Approvals CE, UKCA | ||
Depth 72mm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
Diffuser Finish Polycarbonate | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 156W LED Panel Light, Cabinet Lighting
The RS PRO LED Panel Light is designed for efficient and reliable cabinet lighting. With a luminous flux of 600 lumens, this LED panel provides bright and consistent illumination, making it Ideal for various indoor applications. Its Compact design and energy-efficient LED technology ensure long-lasting performance.
Features and Benefits
LED Technology: Provides energy-efficient lighting with a long lifespan.
Luminous Flux: Delivers 600 lumens for bright and effective illumination.
Colour Temperature: 4000 K for a NEUTRAL white light, suitable for various environments.
IP20 Rating: Suitable for indoor use, offering protection against solid objects.
Polycarbonate Diffuser: Ensures even light distribution and reduces glare.
Polyamide Housing: Durable construction for enhanced longevity.
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C.
Luminous Flux: Delivers 600 lumens for bright and effective illumination.
Colour Temperature: 4000 K for a NEUTRAL white light, suitable for various environments.
IP20 Rating: Suitable for indoor use, offering protection against solid objects.
Polycarbonate Diffuser: Ensures even light distribution and reduces glare.
Polyamide Housing: Durable construction for enhanced longevity.
Wide Operating Temperature Range: Functions effectively from -20 °C to 50 °C.
Applications
Cabinet Lighting
Retail Displays
Office Lighting
Residential Interiors
Retail Displays
Office Lighting
Residential Interiors
Additional Information
Supplied with lamp for immediate installation.
Complies with CE and UKCA standards for safety and quality assurance.
Operates at 240 V, suitable for standard electrical systems.
Complies with CE and UKCA standards for safety and quality assurance.
Operates at 240 V, suitable for standard electrical systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- RS PRO LED Cabinet Lighting 314 mm Length 4000K
- Rittal SZ 2500.114 Series LED Cabinet Light 337 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 5300K
- LEDVANCE 40580 Series LED Battery 314 mm Length 4000k

