Schneider Electric XVR0 Series Blue Beacon 24V ac/dc Screw, Beacon Bulb, IP23, IP65
- RS Stock No.:
- 879-551
- Mfr. Part No.:
- XVR08B06
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD349.13
(exc. GST)
SGD380.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD349.13 |
*price indicative
- RS Stock No.:
- 879-551
- Mfr. Part No.:
- XVR08B06
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | Beacon | |
| Current Consumption | 125mA | |
| Current Type | AC/DC | |
| Mount Type | Screw | |
| Base Diameter | 84mm | |
| Housing Colour | Blue | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -10°C | |
| Series | XVR0 | |
| Maximum Operating Temperature | 50°C | |
| Height | 84mm | |
| IP Rating | IP23, IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type Beacon | ||
Current Consumption 125mA | ||
Current Type AC/DC | ||
Mount Type Screw | ||
Base Diameter 84mm | ||
Housing Colour Blue | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -10°C | ||
Series XVR0 | ||
Maximum Operating Temperature 50°C | ||
Height 84mm | ||
IP Rating IP23, IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The Schneider Electric prewired rotating mirror beacon designed for effective Visual signalling in various environments. Its robust construction and versatile specifications make it suitable for numerous applications.
High luminosity LED light source provides clear visibility
Designed for 24V AC/DC supply voltage compatibility
IP65 protection rating ensures durability in harsh conditions
Lightweight at only 0.3 kg, facilitating easy installation
Related links
- Schneider Electric XVR0 Series Blue Beacon 24V ac/dc Screw IP23, IP65
- Schneider Electric Harmony XVR Series Blue Beacon 24V dc Flashing LED Bulb IP65
- Schneider Electric Harmony Series Blue Beacon 24V ac/dc Rotating Screw IP23
- Schneider Electric Harmony XVR Series Red Beacon 24V dc Flashing LED Bulb IP65
- Schneider Electric XVR0 Series Bracket, Beacon Bulb
- Schneider Electric Harmony XVR Series Green Beacon 24V dc Flashing LED Bulb IP65
- Schneider Electric XVR Series Amber Beacon 24V ac/dc Base Mount IP65, IP23
- Schneider Electric Harmony XVR Series Red Beacon 230V ac Flashing LED Bulb IP65
