Schneider Electric XVR0 Series Blue Beacon 24V ac/dc Screw, Beacon Bulb, IP23, IP65

N

This image is representative of the product range

Subtotal (1 unit)*

SGD289.74

(exc. GST)

SGD315.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD289.74

*price indicative

RS Stock No.:
871-301
Mfr. Part No.:
XVR08B06
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon

Lens Colour

Blue

Housing Material

ABS

Bulb Type

Beacon

Mount Type

Screw

Current Consumption

125mA

Current Type

AC/DC

Base Diameter

84mm

Housing Colour

Blue

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-10°C

Series

XVR0

Maximum Operating Temperature

50°C

Height

84mm

IP Rating

IP23, IP65

Standards/Approvals

RoHS

COO (Country of Origin):
ID
The Schneider Electric prewired rotating mirror beacon designed for effective Visual signalling in various environments. Its robust construction and versatile specifications make it suitable for numerous applications.

High luminosity LED light source provides clear visibility

Designed for 24V AC/DC supply voltage compatibility

IP65 protection rating ensures durability in harsh conditions

Lightweight at only 0.3 kg, facilitating easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy