Schneider Electric XVR0 Series Bracket, Beacon Bulb

N

Subtotal (1 unit)*

SGD94.69

(exc. GST)

SGD103.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.69

*price indicative

RS Stock No.:
871-300
Mfr. Part No.:
XVR012L
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bracket

Series

XVR0

Component Type

Bracket

Sounder Type

Signal Beacon

Mount Type

Screw

Bulb Type

Beacon

Standards/Approvals

RoHS

Base Diameter

130mm

Hazardous Area Certification

No

Housing Colour

Silver

COO (Country of Origin):
JP
The Schneider Electric mounting bracket designed for optimising the installation of 130 mm reflective signal lights, ensuring stability and effective positioning during use.

Constructed from Durable metal for long-lasting durability

Supports horizontal installation for specific signal light applications

Lightweight at 1.3 kg, making handling and installation easier

Designed to fit lighting solutions with a 130 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy