NTN 1206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD46.61

(exc. GST)

SGD50.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD46.61

*price indicative

RS Stock No.:
732-746
Mfr. Part No.:
1206S
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

4650N

Internal Clearance

CN

Dynamic Load Rating

15800N

Series

120

Bore Type

Round

Limiting Speed

12000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to accommodate misalignment and ensure smooth rotation under varying operational conditions. Crafted with a pressed steel cage and an open design, this bearing provides a reliable solution in applications requiring robust performance and precise engineering. With an internal diameter of 30 mm and external diameter of 62 mm, it is tailored to fit seamlessly within your machinery. The bearing excels in its dynamic load capacity of 15,800,000 mN and a static load capacity of 4,650,000 mN, ensuring durability and efficiency. Its operational versatility is highlighted by its capability to function within a wide temperature range from -20°C to 120°C, making it Ideal for diverse industrial environments.

Open design allows for easy access and maintenance

Pressed steel cage offers enhanced structural strength

Self aligning feature compensates for misalignment promoting longevity

Dynamic load capacity maximises performance under heavy loads

Static load capability ensures stability during operation

Low mass of 0.22 kg facilitates easy installation and operation

Wide operating temperature range guarantees reliability in varied environments

Designed for efficient lubrication enhancing lifespan

Radial clearance class CN accommodates slight misalignment

Robust construction meets rigorous application demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy