NTN 1206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD47.24

(exc. GST)

SGD51.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD47.24

*price indicative

RS Stock No.:
699-432
Mfr. Part No.:
1206SKC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

4.65kN

Internal Clearance

C3

Dynamic Load Rating

15.8kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

12000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are engineered for exceptional durability and performance in demanding operational environments. These bearings feature a robust pressed steel cage and a tapered bore design, ensuring optimal alignment and reducing friction. With precision class P0 and a dynamic load capacity of 15,800 kgf, they are perfect for a wide array of applications. The lightweight construction, at just 0.22 kg, combined with effective radial clearance class C3, guarantees efficient performance even under heavy loads. Operating seamlessly at temperatures ranging from -20°C to 120°C, these bearings deliver reliability and longevity, making them an outstanding choice for any mechanical assembly.

Double-row design allows for enhanced load distribution

Self-aligning feature compensates for misalignment increasing operational efficiency

Pressed steel cage design ensures strength while maintaining lightweight performance

Tapered bore allows for easy installation and adaptability

Radial clearance class C3 optimises performance under varying load conditions

Min operating temperature of -20°C and max of 120°C ensures versatility across applications

Dynamic load capacity of 15800 kgf provides reliability in heavy-duty contexts

Remarkably low mass of 0.22 kg enhances ease of assembly and reduces overall equipment weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy