NTN 1206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-430
- Mfr. Part No.:
- 1206SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD44.39
(exc. GST)
SGD48.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD44.39 |
*price indicative
- RS Stock No.:
- 699-430
- Mfr. Part No.:
- 1206SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4.65kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15.8kN | |
| Series | 12 Series | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4.65kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15.8kN | ||
Series 12 Series | ||
Limiting Speed 12000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed for enhanced load performance and durability in a variety of applications. Boasting a pressed steel cage and an open design, this ball bearing allows for smooth operation while accommodating misalignment, making it Ideal for use in demanding environments. Engineered with precision, the internal (30 mm) and external diameters (62 mm), along with a width of 16 mm, provide optimal fit and functionality. Its robust construction ensures reliable performance even under challenging conditions. With a dynamic load capacity of 15,800,000 mN and a static load capacity of 4,650,000 mN, this product assures enduring reliability and efficiency.
Self-aligning design minimises friction and wear improving longevity
Pressed steel cage offers enhanced strength and resistance to deformation
Open type allows for easy cleaning and lubrication maintaining performance
Radial clearance class C3 enables greater tolerance to fit variations
Dynamic and static load capacities ensure suitability for a wide range of applications
Precision class P0 guarantees consistent performance across different operating conditions
Minimum operating temperature of -20°C and a maximum of 120°C allows versatility in environmental conditions
Designed for both oil and grease lubrication optimising maintenance options
Comprehensive performance metrics facilitate informed selection for specific use cases
Related links
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 1206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206SKC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
