NTN 1206SK 30 mm ID 2 Row Ball Bearing -, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD47.24

(exc. GST)

SGD51.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD47.24

*price indicative

RS Stock No.:
699-431
Mfr. Part No.:
1206SK
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

4.65kN

Dynamic Load Rating

15.8kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

12000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are expertly designed to provide reliable and efficient rotation in a variety of applications. Featuring a pressed steel cage and tapered bore, this product combines durability with a hassle-free installation process. With an internal diameter of 30 mm and external diameter of 62 mm, these bearings are suitable for both light and heavy loads. Their construction enables enhanced performance under varying conditions, making them an excellent choice for those needing dependable bearing solutions. With a maximum operating temperature of 393.15 °K, they are built to withstand demanding environments while ensuring optimal functionality and longevity.

Self-aligning design allows for easy installation and effective load distribution

Offers a radial clearance class of CN ensuring a suitable fit for diverse applications

Constructed with a pressed steel cage for enhanced durability and performance

Dynamic load capacity of 15800000 mN provides resilience against heavy loads

Static load capacity of 4650000 mN makes it suitable for stationary applications

Minimum operating temperature of -20°C is Ideal for rigorous environmental conditions

Fatigue limit load of 190000 mN ensures long-lasting reliability under repeated stress

Precision class of P0 guarantees acceptable tolerances for efficient operation

Versatile usage in various industrial sectors due to its robust design and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy