NTN 6800LLUC3/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD29.93

(exc. GST)

SGD32.62

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +SGD29.93

*price indicative

RS Stock No.:
706-958
Mfr. Part No.:
6800LLUC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

0.925kN

Dynamic Load Rating

2.03kN

Series

6800

Bore Type

Round

Limiting Speed

24000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

19mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered for radial contact, providing exceptional performance and reliability in a range of applications. Its pressed steel cage, combined with contact Seals on both sides, ensures durability while minimising contamination. This bearing is designed to accommodate varied operating conditions, making it suitable for various industrial uses. Its well-defined internal and external diameters facilitate precision fitting, enhancing the overall performance and longevity of machinery. With a radial clearance class of C3, this bearing excels in applications requiring higher tolerances and can withstand varying operational demands effortlessly.

Constructed with a pressed steel cage for added durability

Contact Seals on both sides protect against contamination

Radial clearance class C3 enhances operational tolerance

Lowest fillet radius ensures fitting precision

Designed to operate efficiently at temperatures up to 383.15 °K

Dynamic load capacity of 2030000 mN for reliable performance

Fatigue limit load capability of 72000 mN ensures long-lasting use

Mass of only 0.005 kg provides lightweight advantages for installation

Standard dimensions aid in versatile industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy