NTN 6800ZZ/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS Stock No.:
- 732-733
- Mfr. Part No.:
- 6800ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD26.93
(exc. GST)
SGD29.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.93 |
*price indicative
- RS Stock No.:
- 732-733
- Mfr. Part No.:
- 6800ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 925N | |
| Dynamic Load Rating | 2030N | |
| Series | 680 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 925N | ||
Dynamic Load Rating 2030N | ||
Series 680 | ||
Bore Type Cylindrical | ||
Limiting Speed 32000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to handle radial contact loads with precision and reliability. It features a pressed steel cage for enhanced durability and smooth operation. The shields on both sides provide additional protection from contaminants, ensuring that the bearing retains lubricant and operates efficiently in demanding environments.
Handles radial contact loads effectively
Pressed steel cage for durability and smooth operation
Shields on both sides protect against contaminants
Retains lubricant for longer-lasting performance
Suitable for various industrial and mechanical applications
Related links
- NTN 6800LLUC3/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6800LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- NSK 6800ZZ N 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 626LLU/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLUC3/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 6800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 607ZZC3/5K 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
