NTN 6300LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD16.78

(exc. GST)

SGD18.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.78

*price indicative

RS Stock No.:
700-029
Mfr. Part No.:
6300LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3.5kN

Dynamic Load Rating

9.1kN

Bore Type

Round

Series

6300

Limiting Speed

23000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

35mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is designed to provide reliable rotational movement in various industrial applications. Its robust construction ensures longevity and durability, making it an essential component for machinery that requires smooth and efficient operation. With a pressed steel cage and non-contact seals, this bearing reduces friction while protecting internal components.

Internal diameter of 10 mm ensures compatibility with a variety of shafts

External diameter of 35 mm allows for broad application across several machinery types

The 11 mm inner ring width contributes to enhanced stability and load distribution

Dynamic load capacity of 9,100,000 mN supports high-performance operation

Static load capacity of 3,500,000 mN ensures safe use under rest conditions

Fatigue limit load of 273,000 mN implies extended service life in demanding roles

Grease lubrication limit speed of 138,000 °/s allows for high-speed applications

Minimum operating temperature of -25 °C and maximum of 110 °C provides versatility in environmental conditions

Designed with a minimum fillet radius of 0.6 mm for improved integration with machine elements

Max shoulder diameter dimensions ensure proper fit and support in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy