NTN 6200ZZNR/5K 1 Row Ball Bearing - 10 mm ID, 30 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD18.67

(exc. GST)

SGD20.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD18.67

*price indicative

RS Stock No.:
698-682
Mfr. Part No.:
6200ZZNR/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

30mm

Race Width

9mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.39kN

Dynamic Load Rating

5.65kN

Series

6200

Bore Type

Round

Limiting Speed

25000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

30mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various applications, ensuring reliable operation under radial load conditions. This product boasts a robust internal design that enables efficient rotation, making it an Ideal choice for machinery requiring Durable and precise components. With a pressed steel cage and dual shields, it effectively retains lubrication and minimises contamination, thus extending the bearing's service life. Its dimensions, including a 10 mm internal diameter and a 30 mm external diameter, make it versatile for different engineering requirements while offering a dynamic load capacity of 5,650,000 mN, and a static load capacity of 2,390,000 mN.

Designed for efficient performance in radial contact applications

Pressed steel cage construction ensures durability and long lasting performance

Dual shields provide superior protection against dust and debris

Offers a dynamic load capacity of 5650000 mN for high performance requirements

Features a static load capacity of 2390000 mN for robust support

Operates effectively within a temperature range of 233.15 °K to 423.15 °K

Compact design with a 10 mm internal diameter and a 30 mm external diameter fits various applications

Minimises maintenance needs through effective lubrication retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy