NTN 5200S 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD53.34

(exc. GST)

SGD58.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.34

*price indicative

RS Stock No.:
699-550
Mfr. Part No.:
5200S
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

30mm

Race Width

14.3mm

Number of Rows

2

Contact Angle

25°

Internal Clearance

CN

Static Load Rating

3.9kN

Dynamic Load Rating

7.15kN

Limiting Speed

22000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is designed for high-performance applications requiring precise load handling and smooth operation. Its robust construction ensures durability, with internal diameters of 10 mm and external diameters of 30 mm, making it Ideal for various machinery. This bearing excels in maintaining efficiency even under extreme conditions, featuring a maximum operating temperature of 393.15 °K and a minimum of 233.15 °K. With a unique charge load application point of 14.5 mm and a contact angle of 25°, this product delivers superior angular support, enabling enhanced alignment and reduced friction.

Double row design provides enhanced load capacity and stability

Internal diameter of 10 mm ensures compatibility with various shaft sizes

External diameter of 30 mm contributes to effective weight distribution

Adheres to precision class P0 for high accuracy in rotation

Dynamic load capacity rated at 7150000 mN for reliable performance

Static load capacity of 3900000 mN allows for exceptional strength under stationary conditions

Optimised for both oil and grease lubrication strategies, maximising operational efficiency

Designed with minimal fillet radius of 0.6 mm for enhanced clearance

Contact angle of 25° contributes to optimal axial load handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy