NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD273.55

(exc. GST)

SGD298.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD273.55

*price indicative

RS Stock No.:
705-346
Mfr. Part No.:
6219ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

95mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CM

Static Load Rating

82kN

Dynamic Load Rating

121kN

Series

62 Series

Limiting Speed

3700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various applications, providing reliable radial contact and essential support within machinery. Designed with a pressed steel cage and shields on both sides, this bearing ensures the effective containment of lubricant while preventing the ingress of contaminants. With internal and external diameters of 95 mm and 170 mm respectively, and a width of 32 mm, it seamlessly fits into existing systems. The radial clearance class CM makes it Ideal for accommodating slight misalignment and thermal expansion, ensuring longevity and stability under dynamic loads of up to 121,000,000 mN.

Radial contact design supports efficient load distribution within various systems

Pressed steel cage enhances durability while maintaining lightweight characteristics

Dual shields provide maximum lubricant retention and protect against debris

Mass of 2.62 kg allows for robust performance without excessive weight

Dynamic load capacity of 121,000,000 mN supports heavy operational demands

Grease lubrication limit speed of 22,200 °/s for high-speed applications

Operating temperature range from 233.15 °K to 423.15 °K ensures adaptability in diverse environments

Min shoulder diameter of 106 mm allows compatibility with a variety of installations

Coefficients of 14.4 facilitate improved efficiency and performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy