NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 704-893
- Mfr. Part No.:
- 6219L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD545.92
(exc. GST)
SGD595.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD545.92 |
*price indicative
- RS Stock No.:
- 704-893
- Mfr. Part No.:
- 6219L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 82kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 121kN | |
| Bore Type | Round | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 82kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 121kN | ||
Bore Type Round | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide reliable and efficient performance in rotating applications. With an internal diameter of 95 mm and an external diameter of 170 mm, this bearing is particularly suited for high load capacities, featuring a dynamic load rating of 121,000,000 mN and a static load rating of 82,000,000 mN. The machined cage ensures durability, while the open design facilitates maintenance and lubrication. Engineered for optimal performance, it operates seamlessly within a temperature range of 233.15 K to 393.15 K, making it Ideal for various industrial applications.
Dynamic load rating of 121,000,000 mN for robust performance
Static load rating of 82,000,000 mN ensures reliability under loads
Fatigue limit load of 3,250,000 mN enhances lifespan and durability
Internal diameter of 95 mm provides a perfect fit for various applications
External diameter of 170 mm optimises space and load distribution
Bearing width of 32 mm supports stability during operation
Radial clearance class C3 accommodates thermal expansion and ensures smooth operation
Open design allows for easy lubrication and maintenance
Min shoulder diameter of 106 mm and max shoulder diameter of 159 mm offer versatility in installation
Related links
- NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUC3/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
