SNR 6219EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD304.05

(exc. GST)

SGD331.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD304.05

*price indicative

RS Stock No.:
700-583
Mfr. Part No.:
6219EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

95mm

Outside Diameter

170mm

Race Width

32mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

81900N

Dynamic Load Rating

115kN

Series

621

Limiting Speed

2600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers precision engineering and robustness for various applications. Designed to support radial loads, this bearing ensures smooth and efficient operation, making it Ideal for machinery where reliability is paramount. Built with a pressed steel cage and contact Seals on both sides, it provides protection against contaminants while enhancing the lifespan of the component. With its internal diameter of 95 mm and external diameter of 170 mm, this bearing accommodates a wide range of setups, delivering high performance under significant loads. Experience enhanced efficiency and reduced maintenance needs with this expertly crafted bearing solution.

Optimised mass of 2.65 kg contributes to lower weight assemblies

Dynamic load capacity of 115,000,000 mN supports demanding applications

Fatigue limit load of 3,250,000 mN for extended operational lifespan

Mechanical limit speed of 15,600 °/s enhances overall efficiency

Min and max operating temperatures of 243.15 °K to 393.15 °K for versatile use

Precise bearing frequencies provide insight into operational performance

Compatible with a range of shoulder diameters for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy