NTN 6219C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 700-581
- Mfr. Part No.:
- 6219C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD213.82
(exc. GST)
SGD233.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD213.82 |
*price indicative
- RS Stock No.:
- 700-581
- Mfr. Part No.:
- 6219C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 82kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 121kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 82kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 121kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single Row Deep Groove Ball Bearing is expertly designed to provide optimal performance and reliability in various applications. This ball bearing caters to radial contact and features a robust pressed steel cage, which ensures smooth operation under different load conditions. Engineered for longevity, the bearing effectively handles dynamic and static loads, making it Ideal for demanding environments. With a Compact design and various specifications, it seamlessly integrates into machinery, enhancing operational efficiency and reducing maintenance frequency.
High dynamic load capacity of 115,000,000 mN for reliable performance
Static load rating of 81,900,000 mN allows for significant load endurance
Fatigue limit load of 3,250,000 mN ensuring durability under cyclic stress
Minimal fillet radius of 2.1 mm provides flexibility in design
Optimized radial clearance class C3 allows for stable operation
Maximum operating speeds reach up to 37,200 °/s, enabling efficient machinery function
Temperature resilience from -40 °C to 120 °C ensures performance in extreme conditions
Features a minimum shoulder diameter of 106 mm for precision fit
Lightweight design with a mass of 2.65 kg, reducing overall system weight
Related links
- NTN 6219ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219L1C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUC3/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SNR 6219EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
