NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD16.53

(exc. GST)

SGD18.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.53

*price indicative

RS Stock No.:
704-656
Mfr. Part No.:
6003NR
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

3.35kN

Internal Clearance

CN

Dynamic Load Rating

7.55kN

Bore Type

Round

Series

6308

Limiting Speed

20000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability in various applications. Designed with a pressed steel cage and a unique snap ring on the outer diameter, this bearing ensures optimal performance under radial contact conditions. With its robust construction, it accommodates dynamic loads of up to 7550000 mN while managing both oil and grease lubrication across varying speeds. The internal and external diameters, combined with the specified bearing width, guarantee compatibility across numerous industrial uses. Ideal for environments requiring durability, this product caters to the demands of modern engineering with its thoughtfully crafted design and technical excellence.

Constructed with a robust pressed steel cage for enhanced durability

Features a snap ring and groove on the outer diameter for secure installation

Provides radial contact for efficient load distribution and reduced friction

Accommodates dynamic loads up to 7550000 mN to handle significant operational stress

Supports both oil and grease lubrication for optimal performance across multiple speeds

Optimised internal design yields enhanced operational reliability in diverse environments

Minimised radial clearance ensures a precise and smooth operation during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy