NTN 6003LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 704-653
- Mfr. Part No.:
- 6003LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD18.34
(exc. GST)
SGD19.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.34 |
*price indicative
- RS Stock No.:
- 704-653
- Mfr. Part No.:
- 6003LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.35kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 7.55kN | |
| Series | 6308 | |
| Bore Type | Round | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 35mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.35kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 7.55kN | ||
Series 6308 | ||
Bore Type Round | ||
Limiting Speed 20000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 35mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing provides exceptional performance across a variety of applications, delivering reliable radial contact in a Compact design. Engineered with precision, this bearing features a pressed steel cage and non-contact seals, ensuring durability and efficiency. Its design accommodates a dynamic load capacity of 7,550,000 mN, making it Ideal for demanding operational environments. With a minimal internal clearance of class C3, it caters to various temperature ranges from -25°C to 110°C, facilitating outstanding reliability and extended service life.
Single row deep groove design allows for high-speed operation
Pressed steel cage optimises performance while maintaining lightweight construction
Non-contact Seals on both sides enhance protection against contaminants
Radial clearance class C3 provides improved performance under varying loads
Dynamic load capacity of 7,550,000 mN ensures robust performance for heavy-duty applications
Mass of only 0.039 kg makes it suitable for lightweight applications
Designed for operating temperatures from 248.15 K to 383.15 K, accommodating diverse conditions
Min shoulder diameters help in precise fitting and installation
Related links
- NTN 6003LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003NR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLU/LP03 1 Row Ball Bearing - 17 mm ID, 35 mm OD
