NTN 6003LLU/LP03 1 Row Ball Bearing - 17 mm ID, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD53.37

(exc. GST)

SGD58.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.37

*price indicative

RS Stock No.:
704-655
Mfr. Part No.:
6003LLU/LP03
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.35kN

Dynamic Load Rating

7.55kN

Series

6308

Bore Type

Round

Limiting Speed

11800rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for efficiency and reliability in rotational applications. Designed to accommodate radial contact, it features a pressed steel cage and contact Seals on both sides, ensuring robust performance even under challenging conditions. With a Compact 17 mm internal diameter and 35 mm external diameter, this bearing strikes an Ideal balance between size and load-bearing capability. It is particularly suited for applications requiring high dynamic load support while maintaining smooth operation across various temperatures. This product guarantees durability and optimal functioning, making it an essential component for machinery and equipment.

Utilises a pressed steel cage for enhanced durability

Offers a radial clearance class CN for versatile application use

Supports a dynamic load capacity of up to 7550000 mN, ensuring robust performance

Designed with dual contact Seals that protect against contaminants

Achieves a fatigue limit load of 243000 mN, enhancing service life

Offers grease lubrication with a limit speed of 70800 °/s for optimal efficiency

Operates efficiently within a temperature range of -20 °C to 60 °C

Features minimum and maximum shoulder diameters ensuring precise fitment

Weighs only 0.039 kg, facilitating easy installation and reduced overall weight in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy