SNR 6003HVZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 706-970
- Mfr. Part No.:
- 6003HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD21.72
(exc. GST)
SGD23.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.72 |
*price indicative
- RS Stock No.:
- 706-970
- Mfr. Part No.:
- 6003HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3250N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6300N | |
| Bore Type | Round | |
| Series | 6003H | |
| Limiting Speed | 35000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3250N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6300N | ||
Bore Type Round | ||
Series 6003H | ||
Limiting Speed 35000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is specifically designed for high-speed applications, offering both reliability and efficiency. Boasting a pressed polyamide cage and shields on both sides, this bearing ensures optimal performance under various operating conditions. With an internal diameter of 17 mm and an external diameter of 35 mm, it provides a perfect fit for a range of installations. This bearing efficiently handles radial loads, making it a versatile choice for mechanical assemblies, equipment, and machinery requiring smooth and continuous operation. Its robust construction and Advanced features guarantee a long service life, reducing maintenance needs and downtime.
Lightweight design at just 0.04 kg enhances ease of installation and reduces overall equipment weight
Radial clearance class C3 allows for high-performance operation, accommodating thermal expansion
Dynamic load capacity of 6,300,000 mN ensures durability even under substantial operational stress
Fatigue limit load of 150,000 mN enhances reliability for extended use in demanding applications
Mechanical limit speed of 210,000 °/s supports high-speed operations without compromising performance
Min operating temperature of -50 °C and max operating temperature of 120 °C provides versatility across various environments
Precise bearing frequencies improve performance diagnostics and maintenance scheduling
Optimised for both radial and axial loads, making it suitable for a wide range of engineering applications
Related links
- SNR 6003ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003LTZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EE 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 63003EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 16003C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD
