NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 700-490
- Mfr. Part No.:
- 6321CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD711.13
(exc. GST)
SGD775.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD711.13 |
*price indicative
- RS Stock No.:
- 700-490
- Mfr. Part No.:
- 6321CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 153kN | |
| Dynamic Load Rating | 204kN | |
| Series | 63 Series | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 153kN | ||
Dynamic Load Rating 204kN | ||
Series 63 Series | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for optimal performance in demanding applications. Designed with a pressed steel cage and radial contact, this bearing ensures smooth rotation and high endurance under various load conditions. Its impressive internal diameter of 105 mm and external diameter of 225 mm, combined with a width of 49 mm, make it suitable for a wide range of industrial usage. With a dynamic load rating of 204,000,000 mN and static load rating of 153,000,000 mN, the bearing promises reliable functionality while operating seamlessly within specified temperature ranges from a minimum of 233.15 °K to a maximum of 393.15 °K, guaranteeing durability and efficiency in any environment.
Robust design ensures longevity and resilience under heavy loads
Pressed steel cage allows for enhanced stability during operation
Radial contact optimises performance, even at high speeds
Dynamic load capacity facilitates use in a variety of applications
Static load rating guarantees reliability in stationary conditions
Effective temperature range ensures functionality in diverse environments
Low mass of 8.05 kg contributes to overall efficiency
Min shoulder diameter allows for versatile fitting in tight spaces
Related links
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 16030C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6021ZZCM/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
