FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 313-166
- Mfr. Part No.:
- 6321-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD1,585.08
(exc. GST)
SGD1,727.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,585.08 |
*price indicative
- RS Stock No.:
- 313-166
- Mfr. Part No.:
- 6321-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 188kN | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 188kN | ||
Standards/Approvals ISO 492:2023 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 63 Deep Groove Ball Bearing, 105mm Bore, 225mm Outside Diameter - 6321-M-C3
This deep groove ball bearing is designed to support radial loads in rotating machinery with a cylindrical bore and an open-end configuration. It meets contemporary dimensional standards and is suitable for applications requiring a single-row bearing with moderate internal clearance. The component is specified to operate at defined maximum rotational speeds and accommodates considerable dynamic and static forces.
Features and Benefits:
• Solid brass cage reduces friction for smoother rotation
• C3 internal clearance accommodates thermal expansion
• 188 kN dynamic load rating sustains heavy operational loads
• 150 kN static load rating resists deflection under stationary loads
• Limiting speed 5,300 rpm enables high-speed operation
• C3 internal clearance accommodates thermal expansion
• 188 kN dynamic load rating sustains heavy operational loads
• 150 kN static load rating resists deflection under stationary loads
• Limiting speed 5,300 rpm enables high-speed operation
Applications
• Suitable for industrial motor shaft support
• Ideal for precision transmission assemblies in machinery
• Used with rotating equipment requiring cylindrical bores
• Can be used for heavy-load gearboxes in manufacturing plants
• Ideal for precision transmission assemblies in machinery
• Used with rotating equipment requiring cylindrical bores
• Can be used for heavy-load gearboxes in manufacturing plants
What material is used for the cage and why is it chosen?
The cage is MADE from solid brass which provides dimensional stability and wear resistance under continuous operation.
How does the internal clearance affect thermal performance?
C3 clearance offers an increased internal gap to accommodate temperature-induced dimensional changes without seizing.
What standard ensures dimensional interchangeability and quality?
It conforms to ISO 492:2023 which defines tolerances and running accuracy for this bearing type.
Can this bearing operate under combined radial and axial loads?
As a single-row deep groove design it primarily supports radial loads and can tolerate limited axial forces in typical assemblies.
Related links
- FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6418-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
