NTN 16030C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD470.90

(exc. GST)

SGD513.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD470.90

*price indicative

RS Stock No.:
699-996
Mfr. Part No.:
16030C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

150mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

225mm

Race Width

24mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

101kN

Dynamic Load Rating

107kN

Series

160 Series

Bore Type

Round

Limiting Speed

3200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for superior radial contact, offering a reliable and efficient solution for various applications. Featuring a pressed steel cage construction, this bearing ensures durability and smooth operation, handling substantial radial loads with ease. With an internal diameter of 150 mm and an external diameter of 225 mm, it is optimised for space efficiency while maintaining robust performance. Its carefully engineered parameters, including radial clearance class C3 and mass of 3.07 kg, enhance operational reliability under varying conditions. Furthermore, it is adept for oil and grease lubrication, making it versatile for a range of environments.

Internal diameter of 150 mm facilitates compatibility with various shaft sizes

External diameter of 225 mm provides substantial load bearing capacity

Radial clearance class C3 allows for greater operational flexibility under varying thermal conditions

Quality construction with a pressed steel cage ensures longevity and durability

Mass of 3.07 kg indicates a solid build for stable performance

Dynamic load capacity of 107000000 mN supports heavy radial loads efficiently

Oil lubrication limit speed of 19200 °/s enhances performance in high speed applications

Grease lubrication limit speed of 16800 °/s maximises operational convenience

Minimum operating temperature of 233.15 °K ensures suitability for diverse environments

Maximum operating temperature of 393.15 °K allows for versatility in thermal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy