FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

SGD588.25

(exc. GST)

SGD641.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD588.25

*price indicative

RS Stock No.:
312-166
Mfr. Part No.:
16030
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

150mm

Outside Diameter

225mm

Race Width

24mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

99000N

Dynamic Load Rating

98000N

Standards/Approvals

DIN 625-1

Series

160

Bore Type

Cylindrical

Limiting Speed

4050rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for high performance and reliability, catering to diverse industrial applications. The steel sheet metal cage supports effective lubrication retention while ensuring smooth operation and wear resistance. Designed with exceptional dimensional stability, it can withstand higher temperatures, making it suitable for environments requiring robust engineering solutions.

Offers a reliable solution for dynamic load applications

Allows for high limiting speeds enhancing operational efficiency

Minimises maintenance needs with a not sealed design

Optimised for radial load management promoting long service life

Compact dimensions enable compatibility with a wide range of machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy