FAG 6238-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 340 mm OD

Subtotal (1 unit)*

SGD3,731.30

(exc. GST)

SGD4,067.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,731.30

*price indicative

RS Stock No.:
311-973
Mfr. Part No.:
6238-M
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

190mm

Outside Diameter

340mm

Race Width

55mm

Ball Material

Steel

Cage Material

Machined Brass

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

280000N

Dynamic Load Rating

255000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

62

Limiting Speed

3350rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

340mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is engineered for outstanding performance in demanding applications. Featuring a solid brass cage, this single-row bearing excels in stability and durability under varying load conditions. Designed with a focus on efficiency, it possesses an optimal balance between load-bearing capacity and operating lifespan. The unique dimensional stabilisation allows it to perform reliably at high temperatures, enhancing its usability in diverse environments. Its cylindrical bore design ensures precise alignment, contributing to smooth operation.

Provided lubrication options enhance versatility in application

Mounting dimensions tailored to fit standard shaft and housing sizes simplifying installation

Radial load ratings make it ideal for diverse loading conditions in various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy