FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD

Subtotal (1 unit)*

SGD1,944.84

(exc. GST)

SGD2,119.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,944.84

*price indicative

RS Stock No.:
310-771
Mfr. Part No.:
6038-M
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

190mm

Outside Diameter

290mm

Race Width

46mm

Race Material

Bearing Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

220000N

Dynamic Load Rating

216000N

Bore Type

Cylindrical

Standards/Approvals

ISO 492:2023

Limiting Speed

3850rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

RoHS Status: Exempt

Schaeffler Deep Groove Ball Bearing, 190mm Bore Size, 290mm Outside Diameter - 6038-M


This deep groove ball bearing provides single-row angular retention for rotational assemblies and is designed for general machinery applications requiring steady radial and axial support. It is constructed with hardened bearing steel raceways and operates with an open-end configuration, delivering reliable rotational behaviour within rated speed limits under normal lubrication. The component meets current ISO dimensioning standards for deep groove bearings.

Features and Benefits:


• 216000 N dynamic load capacity increases operational longevity
• 220000 N static load capacity maintains position under heavy loads
• Brass cage reduces seizure risk and supports thermal stability
• CN internal clearance allows controlled axial play for assembly tolerance
• 3850 rpm limiting speed supports moderate rotational applications

Applications


• Suitable for heavy-duty rotating shafts in industrial gearboxes
• Ideal for hubs requiring robust radial and axial load support
• Used with cylindrical bores in drive and conveyor systems
• Can be used for machine-tool spindles operating at moderate speeds
• Suitable for retrofits where ISO 492:2023 compatibility is required

What material are the raceways MADE from?


The raceways are manufactured from bearing steel to retain hardness and wear resistance.

How many rows of rolling elements does it contain?


It is a single-row design providing combined radial and axial load capability.

What bore Interface is required for installation?


A cylindrical bore is specified for mounting to the shaft.

How is the internal clearance expressed and why does it matter?


The clearance class is CN, which indicates near-normal internal clearance for controlled axial movement.

What end configuration affects sealing and lubrication options?


The bearing is open-ended, allowing external sealing and lubrication options to be applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy