FAG 6338-M-C3 1 Row Deep Groove Ball Bearing - 190 mm ID, 400 mm OD

Subtotal (1 unit)*

SGD9,295.34

(exc. GST)

SGD10,131.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9,295.34

*price indicative

RS Stock No.:
312-685
Mfr. Part No.:
6338-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

190mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

400mm

Race Width

78mm

Cage Material

Solid Brass

Number of Rows

1

Internal Clearance

C3

Static Load Rating

455kN

Dynamic Load Rating

380kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

6338

Limiting Speed

2850rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is expertly engineered to offer exceptional performance and reliability for a variety of applications. Crafted with a solid brass cage, it is designed to maintain optimal rolling element guidance, ensuring smooth operation even under demanding conditions. The robust construction allows it to withstand high radial and static loads, making it a preferred choice for heavy-duty machinery.

C3 internal clearance allows for larger than standard fit accommodating higher loads

Unsealed configuration enables straightforward maintenance and inspection

Lightweight design facilitates easier installation and reduced energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy