FAG 6238-M-C3 1 Row Ball Bearing - 190 mm ID, 340 mm OD

Subtotal (1 unit)*

SGD3,731.08

(exc. GST)

SGD4,066.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,731.08

*price indicative

RS Stock No.:
313-345
Mfr. Part No.:
6238-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

190mm

Outside Diameter

340mm

Race Width

55mm

Cage Material

Machined Brass

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

280000N

Internal Clearance

C3

Dynamic Load Rating

255000N

Standards/Approvals

DIN 625-1

Series

62

Bore Type

Cylindrical

Limiting Speed

3350rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

Flange Outside Diameter

340mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing stands as a paragon of reliability, engineered to meet the demands of a broad spectrum of applications. With a solid brass cage and an impressive load bearing capacity, it ensures optimum performance, even under high stress conditions. Recognised for its durability, this bearing maintains performance stability up to 200°C, making it an ideal choice for both general and heavy duty machinery. The ingenious design is not only robust but also allows for easy installation, facilitating a seamless integration into various systems.

Designed to operate efficiently under extreme temperatures

Provides excellent load ratings for both dynamic and static loads

Minimises maintenance requirements with an oil free lubrication option

Facilitates seamless integration with standardised mounting dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy