Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, 479, 47916
- RS Stock No.:
- 922-572
- Mfr. Part No.:
- 47916
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD335.12
(exc. GST)
SGD365.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD335.12 |
*price indicative
- RS Stock No.:
- 922-572
- Mfr. Part No.:
- 47916
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 479 | |
| Minimum Load | 2mA | |
| Operational Current Ie | 3A | |
| Standards/Approvals | EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 479 | ||
Minimum Load 2mA | ||
Operational Current Ie 3A | ||
Standards/Approvals EU RoHS Directive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric auxiliary contact is designed to enhance the Masterpact NW circuit breakers functionality, providing reliable signal contact options essential for connection applications.
Comprises 1 NO/NC signal contact composition for versatile use
Rated operational current up to 3 A for various AC and DC applications
Includes a low-level auxiliary contact type for improved performance
Constructed for compatibility with MasterPact NW circuit breakers
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC Internal 690V, GV4AE11
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21119
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21117
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 600V ac, LA1KN113
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front LA1SK11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26
- Schneider Electric Auxiliary Contact 1 CO/1 NC DIN Rail, 16940
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21120
