Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, 211, DIN Rail, 21119
- RS Stock No.:
- 922-118
- Mfr. Part No.:
- 21119
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD197.76
(exc. GST)
SGD215.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD197.76 |
*price indicative
- RS Stock No.:
- 922-118
- Mfr. Part No.:
- 21119
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 211 | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp Connection | |
| Mounting Location | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 211 | ||
Mount Type DIN Rail | ||
Terminal Type Clamp Connection | ||
Mounting Location DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric auxiliary contact is designed for effective monitoring and signalling. Built for durability, it performs reliably across a range of electrical applications.
Comprises 1 NO and 1 NC auxiliary contact for diverse operational needs
Compatible with the Acti9 P25M range, ensuring seamless integration
Compact dimensions of 89 mm height, 18 mm width, and 65 mm depth facilitate easy installation
Offers clamp terminals for flexible and rigid cable connections up to 2.5 mm²
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21117
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21120
- Schneider Electric Auxiliary Contact 2 NC DIN Rail, 21121
- Schneider Electric Auxiliary Contact 1 CO/1 NC DIN Rail, 16940
- Schneider Electric Auxiliary Contact 1 NO/1 NC Screw 10 A LA1KN11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 5 A
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9A26897
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9N26899
