Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, 211, DIN Rail, 21117
- RS Stock No.:
- 922-117
- Mfr. Part No.:
- 21117
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD175.74
(exc. GST)
SGD191.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD175.74 |
*price indicative
- RS Stock No.:
- 922-117
- Mfr. Part No.:
- 21117
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 211 | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp Connection | |
| Minimum Operating Temperature | -20°C | |
| Mounting Location | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 211 | ||
Mount Type DIN Rail | ||
Terminal Type Clamp Connection | ||
Minimum Operating Temperature -20°C | ||
Mounting Location DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric OC contact designed to efficiently manage signalling within electrical systems. It combines a normally open (NO) and a normally closed (NC) contact, ensuring versatile operation.
Incorporates 1 NO and 1 NC contact for flexibility in usage
Designed for the Acti9 P25M range, ensuring compatibility and performance
Compact dimensions of 89 mm height, 18 mm width, and 65 mm depth
Supports fixed mounting on DIN rail for stability
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21119
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail, 21120
- Schneider Electric Auxiliary Contact 2 NC DIN Rail, 21121
- Schneider Electric Auxiliary Contact 1 CO/1 NC DIN Rail, 16940
- Schneider Electric Auxiliary Contact 1 NO/1 NC Screw 10 A LA1KN11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 5 A
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9A26897
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9N26899
