Schneider Electric Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, TeSys Deca, Front, 6 A, 690V ac, LADN31A

Subtotal (1 unit)*

SGD31.00

(exc. GST)

SGD33.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD31.00

*price indicative

RS Stock No.:
759-305
Mfr. Part No.:
LADN31A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

3 NO/1 NC

Series

TeSys Deca

Mount Type

Front

Contact Current

6A

Terminal Type

Snap-In Terminal

Pole and Throw Configuration

3 NO/1 NC

Contact Voltage

690V ac

Mechanical Durability

30Mcycles

Mounting Location

Front Side

Minimum Load

5mA

Minimum Operating Temperature

-60°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

80°C

Standards/Approvals

UL 60947-5-1

COO (Country of Origin):
CN
The Schneider Electric auxiliary contact Block is designed for front mounting and provides a versatile solution for various control applications. Its configuration includes 3 normally open and 1 normally closed contacts for enhanced functionality.

Instantaneous contacts ensure efficient operation

Rated operational voltage reaches up to 690 V AC

Compatible with multiple ranges, enhancing application versatility

Robust mechanical durability with 30 million cycles

Compact dimensions facilitating easier installations

High insulation resistance exceeding 10 MOhm

IP2X protection class ensuring operational safety

Sustainable packaging MADE from recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy