Schneider Electric Auxiliary Contact Block, 4 Contact, 4 NO, TeSys Deca, Front, 6 A, 690V ac, LADN40A

Subtotal (1 unit)*

SGD31.00

(exc. GST)

SGD33.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD31.00

*price indicative

RS Stock No.:
759-197
Mfr. Part No.:
LADN40A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

4 NO

Series

TeSys Deca

Contact Current

6A

Mount Type

Front

Terminal Type

Snap-In Terminal

Pole and Throw Configuration

4 NO

Contact Voltage

690V ac

Operational Current Ie

6A

Minimum Load

5mA

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

30Mcycles

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL 60947-5-1

COO (Country of Origin):
CN
The Schneider Electric auxiliary contact Block serves as a Crucial component for enhancing the functionality of TeSys Deca devices, ensuring reliable operation in various applications.

Supports front mounting with snap-in terminals for easy installation

Offers 4 normally open contacts with instantaneous operation

Rated for operational voltage up to 690 V AC and 25 to 400 Hz

Designed for a mechanical durability of 30 million cycles

Provides an insulation resistance greater than 10 MOhm

Conforms to multiple international standards including IEC and UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy