Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, TeSys Deca, Front, 6 A, 690V ac, LADN11A
- RS Stock No.:
- 759-451
- Mfr. Part No.:
- LADN11A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD17.42
(exc. GST)
SGD18.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.42 |
*price indicative
- RS Stock No.:
- 759-451
- Mfr. Part No.:
- LADN11A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | TeSys Deca | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Snap-In Terminal | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Contact Voltage | 690V ac | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -60°C | |
| Minimum Load | 5mA | |
| Mounting Location | Front Side | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series TeSys Deca | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Snap-In Terminal | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Contact Voltage 690V ac | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -60°C | ||
Minimum Load 5mA | ||
Mounting Location Front Side | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric auxiliary contact Block is designed for front mounting and features a versatile 1NO + 1NC contact configuration, providing reliable performance in a range of applications.
Rated operational voltage of 690 V AC ensures compatibility with various systems
Instantaneous contact operations deliver quick response times
Snap-in terminals allow for easy installation without the need for tools
Mechanical durability of 30 million cycles guarantees long-lasting use
Related links
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V ac, LADN31A
- Schneider Electric Auxiliary Contact Block 2.5A GVAE11A
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V ac, LADN22A
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 400V, GVAED011
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V ac, LADN13A
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
