ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CAF6, Surface, 6 A, 250 V dc, 690V ac, GJL1201330R0004

This image is representative of the product range

Subtotal (1 unit)*

SGD11.77

(exc. GST)

SGD12.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11.77

*price indicative

RS Stock No.:
721-672
Mfr. Part No.:
GJL1201330R0004
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

CAF6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1

COO (Country of Origin):
DE

ABB CAF6 Series Auxiliary Contact, 6A Operational Current, 690V Rated Insulation Voltage - GJL1201330R0004


This auxiliary contact provides additional switching for contactors in control circuits, designed for front mounting and connection via screw terminals. It is intended for industrial automation and electrical panels where a Compact surface-mounted auxiliary switch is required and supports both AC and DC auxiliary circuits for signalling and interlocking functions.

Features & Benefits


• 1NO1NC arrangement delivers both make and break signalling
• Rated for 6A enabling modest control loads
• Insulation rating 690V improves system voltage separation
• Works with 690V AC and 250V DC for versatile circuits
• Surface mount with screw terminals simplifies retrofit installation
• Operates between -25°C and +55°C for broad ambient use

**Applications**


• Suitable for mini contactor auxiliary switching in control panels
• Used for interlock signalling in motor starter assemblies
• Ideal for fault indication circuits in distribution units
• Suitable for retrofit replacements in industrial contactor racks

What wiring capacities are supported for field termination?


You can terminate flexible conductors with ferrules from 1 to 2.5mm² and rigid conductors up to 4mm², with a recommended wire stripping length of 9mm.

How is electrical connection secured and what torque is required?


Connections use screw terminals and should be tightened to 0.8–1.1N·m to ensure reliable contact and correct clamping force.

What mechanical stresses can the unit withstand during operation?


It complies with vibration resistance of 5g across 5–150Hz and shock resistance of 11ms pulses at 15g per IEC tests.

Are there environmental limits for storage and installation altitude?


Storage temperature can reach -40°C to +80°C and it is rated for operation up to 2000m altitude.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy