ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201319R0003
- RS Stock No.:
- 721-669
- Mfr. Part No.:
- GJL1201319R0003
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD16.38
(exc. GST)
SGD17.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.38 |
*price indicative
- RS Stock No.:
- 721-669
- Mfr. Part No.:
- GJL1201319R0003
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Solder Pin | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Solder Pin | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1 | ||
- COO (Country of Origin):
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 250V DC Contact Voltage - GJL1201319R0003
This auxiliary contact serves as an add-on signalling device for mini contactors, providing supplementary switching for control circuits in industrial electrical installations. Fitted to the side of a contactor, it enables separation of control and power functions and is suitable for use in environments requiring compact, surface-mounted auxiliary contacts with solder pin connections.
Features & Benefits
• 1NO1NC arrangement permits simultaneous make and break signalling
• 6A contact capacity supports common control circuit loads
• Rated for 250VDC and 690VAC for versatile voltage handling
• 4A operational current for defined switching performance
• 690V insulation rating ensures withstand for industrial systems
• Solder pin terminals allow secure PCB or wiring-board mounting
• 6A contact capacity supports common control circuit loads
• Rated for 250VDC and 690VAC for versatile voltage handling
• 4A operational current for defined switching performance
• 690V insulation rating ensures withstand for industrial systems
• Solder pin terminals allow secure PCB or wiring-board mounting
**Applications**
• Suitable for retrofitting signalling on mini contactors in motor control panels
• Used with control circuitry requiring both normally open and normally closed feedback
• Ideal for assembly in switchgear where surface-mounted auxiliary contacts are needed
• Can be used for status feedback to PLCs and safety monitoring systems
• Used with control circuitry requiring both normally open and normally closed feedback
• Ideal for assembly in switchgear where surface-mounted auxiliary contacts are needed
• Can be used for status feedback to PLCs and safety monitoring systems
What environmental range can it tolerate in service?
It operates across -25 to +55°C ambient, with storage tolerance to -40 to +80°C and altitude suitability up to 2000 m.
How is mechanical attachment and protection handled?
It mounts on the contactor side and provides IP20 degree of protection for internal terminals.
What standards does it comply with for industrial use?
It meets IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and corresponding UL variants for switchgear components.
What are its shock and vibration tolerances?
It withstands 11 MS pulses at 15 g and vibration levels of 5 g across 5 to 150 Hz per IEC tests.
How is it packaged and supplied for installation?
It is sold in single units and is also available in ten-piece packs for bulk installation.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0001