ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201318R0001

This image is representative of the product range

Subtotal (1 unit)*

SGD16.38

(exc. GST)

SGD17.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.38

*price indicative

RS Stock No.:
721-665
Mfr. Part No.:
GJL1201318R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CA6

Contact Current

6A

Mount Type

Surface

Terminal Type

Flat-Pin

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Mounting Location

Side

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201318R0001


This auxiliary contact is a side-mounted module designed to extend control circuits on contactors in industrial electrical systems. It provides an additional switching element for signalling and interlocking within automation and power distribution assemblies, connecting via flat-pin terminals for straightforward installation on compatible mini contactors.

Features & Benefits


• 1NO1NC configuration offers both make and break signalling capability
• 6A contact rating supports moderate control circuit loads
• 250VDC and 690VAC ratings permit DC and AC auxiliary circuits
• 4A operational current enables steady switching under load
• Flat-pin terminals ensure rapid, secure electrical connection
• Surface mount with side location allows Compact system integration

**Applications**


• Suitable for monitoring contactor status in motor control panels
• Ideal for interlock functions in automated production lines
• Used with mini contactors to expand auxiliary signalling capacity
• Can be used for control circuit feedback to PLCs and relays
• Suitable for retrofit replacement in industrial control cabinets

What environmental range will it tolerate in typical installations?


It operates between -25°C and +55°C and can be stored from -40°C to +80°C, allowing use across common indoor industrial environments.

How does the product perform at altitude or under vibration?


It is rated for operation up to 2000m altitude and meets vibration resistance of 5 g across 5–150 Hz and shock resistance of 11 MS pulses at 15 g.

Which standards cover its electrical and safety characteristics?


It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and has UL recognition for applicable control-device requirements.

What physical protection does it provide against contact and ingress?


The unit carries an IP20 degree of protection, offering Basic prevention against accidental contact with live parts.

How is the product supplied and packaged for ordering?


It is sold as single units with package configurations available in ten-piece packs for stock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy